Manufacturer Part #
009159006651906
2x3 Position Female White Vertical Dual Row Top Entry Card Edge Connector
Product Specification Section
KYOCERA AVX 009159006651906 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 009159006651906 - Technical Attributes
Attributes Table
Gender: | Female |
No of Positions: | 6 |
No of Rows: | 2 |
Pitch: | 0.6 mm |
Termination: | Solder |
Color: | White |
Read Out: | Dual |
Card Thickness: | 1.6 mm |
Operating Temp Range: | -40°C to +125°C |
Material: | Polyamide / Nylon |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
700
$0.515
1,400
$0.505
2,100
$0.50
3,500+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
Surface Mount