Manufacturer Part #
USB-RS232-WE-1800-BT_
USB Cables / IEEE 1394 Cables USB to RS232 Embeded Conv Wire End 1.8m
Product Specification Section
FTDI Chip USB-RS232-WE-1800-BT_ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Australia, Austria, Azerbaijan, Bahrain, Bangladesh, Belarus, Belgium, Bhutan, Bosnia and Herzegovina, British Indian Ocean Territory, Brunei Darussalam, Bulgaria, Cambodia, China Mainland, Christmas Island, Cocos (Keeling) Islands, Croatia, Cyprus, Czech Republic, Denmark, East Timor, Estonia, Faroe Islands, Fiji, Finland, France, French Polynesia, Georgia, Germany, Gibraltar, Greece, Guam, Guinea, Holy See (Vatican City State), Hong Kong, Special Administrative Region of China, Hungary, Iceland, India, Indonesia, Ireland, Israel, Italy, Japan, Jordan, Kazakhstan, Kiribati, Korea, Republic of, Kuwait, Kyrgyzstan, Lao People's Democratic Republic, Latvia, Lebanon, Liechtenstein, Lithuania, Luxembourg, Macao, Special Administrative Region of China, Macedonia, Republic of, Malaysia, Maldives, Malta, Marshall Islands, Micronesia, Federated States of, Moldova, Republic of, Monaco, Mongolia, Montenegro, Myanmar, Nauru, Nepal, Netherlands, New Caledonia, New Zealand, Niue, Norfolk Island, Northern Mariana Islands, Norway, Oman, Pakistan, Palau, Papua New Guinea, Philippines, Poland, Portugal, Qatar, Reunion, Romania, Russian Federation, Saint Helena, Samoa, San Marino, Saudi Arabia, Serbia, Singapore, Slovakia, Slovenia, Solomon Islands, Spain, Sri Lanka, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Taiwan, Tajikistan, Thailand, Timor-Leste, Tokelau, Tonga, Turkey, Turkmenistan, Tuvalu, Ukraine, United Arab Emirates, United Kingdom, Uzbekistan, Vanuatu, Vietnam, Wallis and Futuna Islands]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
FTDI Chip USB-RS232-WE-1800-BT_ - Technical Attributes
Attributes Table
Connector Type: | USB |
Length: | 1.8m |
Color: | Black |
No of Positions: | 6 |
Voltage Rating: | 3.3V |
Wire Gauge: | AWG 24 |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
10
$29.49
20
$29.27
30
$29.14
40
$29.06
50+
$28.77
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk