text.skipToContent text.skipToNavigation

Manufacturer Part #

U.FL-2LPHF6-04N1TV-A-360

U.FL Series 8 GHz 50 Ohm Plug to Plug Coaxial Cable Assembly

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Hirose Electric U.FL-2LPHF6-04N1TV-A-360 - Technical Attributes
Attributes Table
Connector Type: RF
Length: 360mm
Shielding: Yes
Color: White
No of Positions: 1
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 500MΩ
Contact Resistance: 20mΩ
Dielectric Withstanding Voltage: 200V
Frequency Range: 8GHz
Pricing Section
Global Stock:
900
Germany (Online Only):
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$90.50
USD
Quantity
Unit Price
100
$0.905
300
$0.885
500
$0.875
2,000
$0.85
3,000+
$0.83
Product Variant Information section