Manufacturer Part #
TAD14145101-001
M12D4-MS-PUR TYPE C GREEN-0.5M
TE Connectivity TAD14145101-001 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of ChangesHave an additional manufacturing location for M8M12 products. Listed Part Numbers, at present, the manufacturing location is SIBAS, add a new manufacturing location HMO Mexico Industrial plant. SIBAS plant will continue supplying AP market. However SIBAS plant has already sold parts to other market as Americas'. HMO plant will sell to Americas market. However, if required, HMO plant at some point in the product life may sell to AP and EMEA besides America.Reason for Changes:Dear Customer, as a result of our continuous strive for improving our processes, we hereby inform you about a transfer of tools and/or processes. The transfer is executed by following a strict transfer procedure, which guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location is under a certified quality management system according the standard industry requirements. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance.
Part Status:
TE Connectivity TAD14145101-001 - Technical Attributes
Connector Type: | Plug |
Shielding: | Yes |
No of Positions: | 4 |
Current Rating: | 4A |
Voltage Rating: | 250V |
Wire Gauge: | AWG 22 |
Mounting Method: | Cable Mount |
Available Packaging
Package Qty:
5 per Bag
Mounting Method:
Cable Mount