text.skipToContent text.skipToNavigation

Manufacturer Part #

PXPPVC05FBF04ACL010PVC

M5 Flex Body Female 4 Contacts A-Code Overmold Cable 1 M Lead Length PVC

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PXPPVC05FBF04ACL010PVC - Technical Attributes
Attributes Table
Connector Type: Circular
Length: 1m
Shielding: No
Color: Black
No of Positions: 4
Current Rating: 1A
Voltage Rating: 60V
Operating Temp Range: -25°C to +80°C
Insulation Resistance: 100MΩ
Contact Resistance: 10mΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$549.00
USD
Quantity
Web Price
1
$22.55
4
$22.25
15
$21.96
30
$21.81
75+
$21.48
Product Variant Information section