text.skipToContent text.skipToNavigation

Manufacturer Part #

CBF08-R33N0-05BPVC

Sensor Cable, M8, Female, 90°, 3-pos, 5m

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2039
Product Specification Section
Altech Corporation CBF08-R33N0-05BPVC - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 5m
Shielding: No
Color: Black
No of Positions: 3
Current Rating: 4A
Operating Temp Range: -25°C to +75°C
Insulation Resistance: 100MΩ
Wire Gauge: AWG 24
Mounting Method: Cable Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
44
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.76
USD
Quantity
Web Price
1
$7.76
10
$7.66
30
$7.59
75
$7.54
200+
$7.43
Product Variant Information section