text.skipToContent text.skipToNavigation

Manufacturer Part #

09474747007

RJ45 Overmolded Cat 5e 0.8 Meter Patch Cable Assembly

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09474747007 - Technical Attributes
Attributes Table
Connector Type: Ethernet
Length: 0.8m
Shielding: Yes
Color: Grey
No of Rows: 1
No of Positions: 8
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$108.90
USD
Quantity
Web Price
1
$11.04
5
$10.89
20
$10.76
50
$10.68
125+
$10.51
Product Variant Information section