Manufacturer Part #
BM54F3.0-30DP-0.4V(51)
BM54 Series 30 Position 0.4 mm Pitch Dual Row Board to Board Plug Connector
Product Specification Section
Hirose Electric BM54F3.0-30DP-0.4V(51) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric BM54F3.0-30DP-0.4V(51) - Technical Attributes
Attributes Table
Connector Type: | Plug |
Style/Orientation: | Vertical |
No of Positions: | 30 |
Pitch: | 0.4 mm |
No of Rows: | 2 |
Color: | Black |
Termination: | Solder |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount