![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
294006-E
DRCB 080 50 F SMD F4 137 E009 094 GU-H
Product Specification Section
TE Connectivity 294006-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 294006-E - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
Style/Orientation: | Vertical |
No of Positions: | 50 |
Pitch: | 0.8 mm |
No of Rows: | 2 |
Color: | Black |
Termination: | Solder |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
1,000+
$3.57
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount