Manufacturer Part #
10161488-001C-TRLF
80pos 0.4mm 4mm SH Floating Btb Plug
Product Specification Section
Amphenol Communications Solutions 10161488-001C-TRLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 10161488-001C-TRLF - Technical Attributes
Attributes Table
Connector Type: | Plug |
Style/Orientation: | Vertical |
No of Positions: | 80 |
Pitch: | 0.4 mm |
No of Rows: | 2 |
Material Finish: | Gold |
Color: | Natural |
Termination: | Solder |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000+
$2.29
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount