Manufacturer Part #
10132797-035100LF
30 POS 0.5mm Solder ST SMD Header
Product Specification Section
Amphenol Communications Solutions 10132797-035100LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 10132797-035100LF - Technical Attributes
Attributes Table
Connector Type: | Plug |
Style/Orientation: | Straight |
No of Positions: | 30 |
Pitch: | 0.5 mm |
No of Rows: | 2 |
Material Finish: | Gold |
Color: | Black |
Termination: | Solder |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
1,000
$0.50
2,000
$0.49
3,000
$0.48
4,000
$0.475
5,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount