text.skipToContent text.skipToNavigation

Manufacturer Part #

009159010651906

9159-650 Series 10 Position 2 mm Vertical Dual Row Top Entry Card Edge Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009159010651906 - Technical Attributes
Attributes Table
Connector Type: Lighting
Style/Orientation: Vertical
No of Positions: 10
Pitch: 2 mm
No of Rows: 2
Color: White
Termination: Solder
Operating Temp Range: -40°C to +25°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2800
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,848.00
USD
Quantity
Unit Price
700
$0.685
1,400
$0.675
2,100
$0.665
2,800+
$0.66