Manufacturer Part #
RBB60DHBS
60 Position ( 11/49 ) 1.27 mm Staggered Dip Solder Right Angle Card Edge
Product Specification Section
Sullins RBB60DHBS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins RBB60DHBS - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 60 |
No of Rows: | 2 |
Pitch: | 1.27 mm |
Termination: | Solder Pins/Tails |
Material: | Polyphenylene Sulfide |
Contact Plating: | Gold |
Current Rating: | 1A |
Operating Temp Range: | -65°C to +125°C |
Color: | Black |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
6
$20.97
20
$20.82
30
$20.73
40
$20.66
50+
$20.46
Product Variant Information section
Available Packaging
Package Qty:
6 per Tube
Mounting Method:
Through Hole