Manufacturer Part #
RBB30DHHR
60 Position Dual Row 1.27 mm Black Through Hole Dual Edge Connector
Product Specification Section
Sullins RBB30DHHR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins RBB30DHHR - Technical Attributes
Attributes Table
Type: | Receptacle |
No of Positions: | 60 |
Pitch: | 1.27 mm |
Termination: | Solder |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
10
$10.07
30
$9.98
50
$9.93
100
$9.88
200+
$9.78
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole