text.skipToContent text.skipToNavigation

Manufacturer Part #

746-072-520-201

746 Series 72 Positions Dual Row 0.125" (3.18mm) Ultra-Mate Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 746-072-520-201 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Vertical
No of Positions: 72
No of Rows: 2
Pitch: 3.18 mm
Termination: Press-fit
Material: Polyester
Contact Plating: Gold
Contact Resistance: 10mΩ
Current Rating: 3A
Operating Temp Range: -40°C to +105°C
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.75
USD
Quantity
Unit Price
25
$6.95
50
$6.91
75
$6.89
125
$6.86
250+
$6.80
Product Variant Information section