5145154-4 in Tray by TE Connectivity | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5145154-4

1.27 mm 120 Position Receptacle Through Hole Card Edge Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5145154-4 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 120
No of Rows: 2
Pitch: 1.27 mm
Termination: Solder Pins/Tails
Material: Thermoplastic Resin
Contact Plating: Gold
Operating Temp Range: -55°C to +85°C
Voltage Rating: 203V
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 5145154-4 is a through hole solder PCI & PCI express receptacle connector.

Features:

  • PCB Mounting Orientation = Vertical
  • Number of Dual Positions = 60
  • PCB Mount Style = Through Hole
  • Solder Tail Contact Plating = Tin over Nickel
  • Contact Base Material = Phosphor Bronze
  • Housing Color = White
  • Housing Material = Thermoplastic - GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2100
Multiple Of:
2100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,754.00
USD
Quantity
Unit Price
1,050+
$2.74