Manufacturer Part #
108457096002025
96 Position 2.54 mm Pitch Header Male Pin Triple Row Right Angle DIN Connector
Product Specification Section
KYOCERA AVX 108457096002025 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
03/10/2020 Details and Download
AVX would like to advise customers of the need to utilize worldwide manufacturing capability for the supply of Interconnect products. This announcement provides notification of our intention to transfer the manufacture of DIN Connectors from Bzenec,Czech Republic to Juarez,Mexico and Tianjin, China.There will be no changes to the current manufacturing processes.
Part Status:
Active
Active
KYOCERA AVX 108457096002025 - Technical Attributes
Attributes Table
Type: | Board to Board (Backplane) |
Style/Orientation: | Right Angle Header/Plug |
No of Positions: | 96 |
Pitch: | 2.54 mm |
Termination: | Solder Pins/Tails |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$3.35
Product Variant Information section
Available Packaging
Package Qty:
500 per Tray
Mounting Method:
Through Hole