text.skipToContent text.skipToNavigation

Manufacturer Part #

10106130-2005001LF

PwrBlade+ Series 22 Position Through Hole Vertical Receptacle Power Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10106130-2005001LF - Technical Attributes
Attributes Table
Type: Female
Style/Orientation: Vertical
No of Positions: 22
No of Rows: 4
Pitch: 2.54 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 0.7mΩ
Current Rating: 58A
Operating Temp Range: -40°C to +125°C
Voltage Rating: 912V
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1512
Multiple Of:
42
Total
$4,309.20
USD
Quantity
Unit Price
42
$2.90
504+
$2.85
Product Variant Information section