Manufacturer Part #
ASJ-5-3
ASJ Series 3 Position Black Through Hole Stereo & Mono Earphone Jack
Product Specification Section
Adam Tech ASJ-5-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech ASJ-5-3 - Technical Attributes
Attributes Table
Gender: | Female Plug |
No of Positions: | 3 |
Mating Type: | Push Pull |
Features & Applications
The ASJ-5-3 is a part of ASJ series of stereo jack. It has an operating temperature ranging from -65°C to +125°C.
The ASJ Series Stereo Jacks are a complete line of 2.6 mm and 3.5mm jacks used primarily in computer and multi-media audio applications. This series provides a multitude of sizes and configurations that are available in single or multiple switching forms. Options include choice of full plastic or metal reinforced bodies, single, stacked or ganged versions and color-coded jacks for port identification.
Features:
- Broad range of sizes and configurations
- Single or Multiple switching functions
- Plastic or Metal reinforced bodies
- Ganged and Stacked versions
- Color Coded option for Port Identification
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100
$0.198
400
$0.19
1,500
$0.182
4,000
$0.177
10,000+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray