text.skipToContent text.skipToNavigation

Manufacturer Part #

MP-4P-D

Circular DIN Connectors 4P Mini Din Plug Disassembled

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The MP-4P-D is a part of MP Series 4 Position MINI DIN DISASSEMBLED Power Plug. It has an operating temperature range of -25°C to +70°C.

The MP-4P-D Mini DIN Power Jack and Plug system is specifically designed to incorporate power and signal transmissions in the same small low-profile package. This combination eliminates the need of separate power and signal components on the PC Board. In addition to component savings, labor is reduced and aesthetic value is increased by the reduction of additional cables. This system features three or four contact versions and a quick-lock mating system.

Features:

  • Combination signal and power
  • Small, compact light weight design
  • 3P & 4P available
  • Shielded versions available
  • Mates with all industry standard combination power jacks
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.35
USD
Quantity
Web Price
1
$3.35
20
$3.21
50
$3.14
150
$3.05
400+
$2.89
Product Variant Information section