![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
CSTNE12M0GH5C000R0
CST Series AEC-Q200 0.07% 12 MHz -40C to +125C Resonators
Product Specification Section
Murata CSTNE12M0GH5C000R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata CSTNE12M0GH5C000R0 - Technical Attributes
Attributes Table
Operating Frequency: | 12MHz |
Load Capacitance: | 33pF |
Frequency Tolerance: | ±0.07% |
Temperature Stability: | ±0.13% |
Supply Voltage: | 6V |
Operating Temp Range: | -40°C to +125°C |
Aging (First Year): | ±0.07ppm |
Storage Temperature Range: | -55°C to +125°C |
No of Pins: | 3 |
Dimension: | L 3.2mm x W 1.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.145
6,000
$0.143
9,000
$0.142
15,000+
$0.139
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount