text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTLS4M00G53Z-A0

CS Series 4 MHz 15 pF -40 to +125 C ± 0.5 % Built-in Capacitor SMT Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata CSTLS4M00G53Z-A0 - Technical Attributes
Attributes Table
Operating Frequency: 4MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$163.00
USD
Quantity
Unit Price
2,000
$0.0815
4,000
$0.08
6,000
$0.0792
8,000
$0.0786
10,000+
$0.0767