text.skipToContent text.skipToNavigation

Manufacturer Part #

XLL735212.500000I

Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLL735212.500000I - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 212.5MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 100mA
Load Capacitance: 15pF
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Dimension: L  7.5mm x W  5.2mm x H  1.4mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$340.00
USD
Quantity
Web Price
200
$1.70
400
$1.67
600
$1.65
800
$1.64
1,000+
$1.60
Product Variant Information section