Manufacturer Part #
SG7050EAN 100.000000M-KEGA3
100.000MHZ LVPECL SMD Oscillator
Product Specification Section
Epson Electronics America SG7050EAN 100.000000M-KEGA3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America SG7050EAN 100.000000M-KEGA3 - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 100MHz |
Frequency Stability: | ±30ppm |
Supply Voltage: | 2.5V to 3.3V |
Supply Current: | 65mA |
Symmetry: | 45% to 55% |
Output Type: | LVPECL |
Operating Temp Range: | -40°C to +85°C |
Rise Time: | 0.35ns |
Fall Time: | 0.35ns |
Dimension: | L 7mm x W 5mm x H 1.4mm |
No of Terminals: | 6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250+
$3.25
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount