Manufacturer Part #
SG-8002CA 66.0000M-PCCL0
SG-8002 Series 66 MHz +/-100ppm Stab -20C to +70C Oscillators
Product Specification Section
Epson Electronics America SG-8002CA 66.0000M-PCCL0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America SG-8002CA 66.0000M-PCCL0 - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 66MHz |
Frequency Stability: | ±100ppm |
Supply Voltage: | 2.7V to 3.6V |
Supply Current: | 28mA |
Symmetry: | 40% to 60% |
Load Capacitance: | 15pF |
Output Type: | CMOS |
Operating Temp Range: | -20°C to +70°C |
Rise Time: | 3ns |
Fall Time: | 3ns |
Dimension: | L 7mm x W 5mm x H 1.4mm |
No of Terminals: | 4 |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount