Manufacturer Part #
FN5000110
FN Series 7x5 mm 50 MHz 3.3 V ±50 ppm -40 to +85°C CMOS Crystal Clock Oscillator
Product Specification Section
Pericom Saronix-eCera FN5000110 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera FN5000110 - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 50MHz |
Frequency Stability: | ±50ppm |
Supply Voltage: | 3.3V |
Supply Current: | 25mA |
Load Capacitance: | 15pF |
Output Type: | CMOS |
Operating Temp Range: | -40°C to +85°C |
Duty Cycle-Max: | 55% |
Rise Time: | 5ns |
Fall Time: | 5ns |
No of Terminals: | 4 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1,000+
$0.885
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount