text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-327MVATX-3-CN-TR

32.768 kHz 1.6 to3.6V Enable/Disable XO (Standard) CMOS Oscillator -SMD-4

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
ECS Inc. ECS-327MVATX-3-CN-TR - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 32.768kHz
Frequency Stability: ±25ppm
Supply Voltage: 1.6V to 3.6V
Supply Current: 200µA
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Dimension: 3.20 x 2.50 x 1.20 mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
1,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$545.00
USD
Quantity
Unit Price
1,000+
$0.545
Product Variant Information section