Manufacturer Part #
EC5645ETTTS-25.000M TR
EC56 Series SPXO 25.0 MHz +/-50ppm LVCMOS 3.3V Enable/Disable 4-SMD
Product Specification Section
Ecliptek EC5645ETTTS-25.000M TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Ecliptek EC5645ETTTS-25.000M TR - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 25MHz |
Frequency Stability: | ±50ppm |
Supply Voltage: | 2.97V to 3.63V |
Supply Current: | 7mA |
Symmetry: | 45% to 55% |
Load Capacitance: | 15pF |
Output Type: | LVCMOS |
Operating Temp Range: | -40°C to +85°C |
Rise Time: | 10ns |
Fall Time: | 10ns |
Dimension: | L 2.5mm x W 2mm x H 1mm |
No of Terminals: | 4 |
Moisture Sensitivity Level: | 1 |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
3,000+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount