text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC6101MA3B-027.0000

DSC61XXB Series 27 MHz 2 x 1.6 mm ± 20ppm Ultra-Low Power MEMS Oscillator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSC6101MA3B-027.0000 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 27MHz
Frequency Stability: ±20ppm
Supply Voltage: 1.71V to 3.63V
Supply Current: 3mA
Output Type: CMOS
Dimension: L  2mm x W  1.6mm x H  0.89mm
Package Style:  VFLGA-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1000
Total
$1.66
USD
Quantity
Web Price
1
$1.66
10
$1.56
40
$1.50
150
$1.45
500+
$1.38
Product Variant Information section