text.skipToContent text.skipToNavigation

Manufacturer Part #

ASD-25.000MHZ-LCS-T

Abracon Oscillator 2.5 x 2.0 x 0.95mm

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASD-25.000MHZ-LCS-T - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 66.666MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 20µA
Symmetry: 40% to 60%
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Dimension: L  2.5mm x W  2mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$525.00
USD
Quantity
Unit Price
1,000+
$0.525
Product Variant Information section