text.skipToContent text.skipToNavigation

Manufacturer Part #

XT9M20HNA10M

XT49M Series 10 MHz ±30 ppm 20 pF -10 to +70°C Surface Mount Low Profile Crystal

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay XT9M20HNA10M - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 10MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$300.00
USD
Quantity
Web Price
1,000
$0.30
2,000
$0.29
3,000+
$0.285
Product Variant Information section