text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB40M000F4M02R0

40 MHz +/-40ppm Stab +/-45ppm Tol 10pF -30C 85C Crystals

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Murata XRCGB40M000F4M02R0 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 40MHz
Frequency Tolerance: ±45ppm
Operating Temp Range: -30°C to +85°C
ESR (Equivalent Series Resistance): 100Ω
Drive Level: 300µW
Storage Temperature Range: -55°C to +85°C
Moisture Sensitivity Level: 1
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$381.00
USD
Quantity
Unit Price
3,000+
$0.127
Product Variant Information section