Manufacturer Part #
TSX-3225 25.0000MF20X-AC
TSX-3225 Series 25 MHz +/-20ppm Stab +/-10ppm Tol 9pF -40C 85C Crystals
Product Specification Section
Epson Electronics America TSX-3225 25.0000MF20X-AC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America TSX-3225 25.0000MF20X-AC - Technical Attributes
Attributes Table
Load Capacitance: | 9pF |
Operating Frequency: | 25MHz |
Frequency Tolerance: | ±10ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 40Ω |
Drive Level: | 200µW |
Storage Temperature Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | 3.2 x 2.5 x 0.6 mm |
No of Pins: | 4 |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.42
300
$0.41
1,000
$0.40
1,500+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
100 per Strip
Package Style:
SMD-4
Mounting Method:
Surface Mount