Manufacturer Part #
ECS-.327-12.5-1210-TR
ECS Series 32.768 kHz 12.5 pF ±20 ppm -40 to +85°C SMT Tuning Fork Crystal
Product Specification Section
ECS Inc. ECS-.327-12.5-1210-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ECS Inc. ECS-.327-12.5-1210-TR - Technical Attributes
Attributes Table
Load Capacitance: | 12.5pF |
Operating Frequency: | 32.768kHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 90kΩ |
Drive Level: | 0.1µW |
Aging (First Year): | ±3ppm |
Storage Temperature Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10
$0.81
50
$0.78
200
$0.755
500
$0.74
1,250+
$0.71
Product Variant Information section
Available Packaging
Package Qty:
10 per Reel
Mounting Method:
Surface Mount