text.skipToContent text.skipToNavigation

Manufacturer Part #

12.80116

Kx-26 Series 32.7680 kHz ±20 ppm 12.5 pF Through Hole Quartz Crystal Resonator

ECAD Model:
Mfr. Name: Geyer Electronic
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
Geyer Electronic 12.80116 - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
Drive Level: 0.02mW
Aging (First Year): ±3ppm
Dimension: L  6.2mm x D  2mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$140.00
USD
Quantity
Web Price
1,000
$0.14
2,000
$0.137
3,000
$0.135
4,000
$0.134
5,000+
$0.13
Product Variant Information section