text.skipToContent text.skipToNavigation

Manufacturer Part #

4171G

Rectangular Aluminum Oxide Ceramic for TO-220

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 4171G - Technical Attributes
Attributes Table
Type: Washer
Material: Metal/Ceramic
Mounting Method: Through Hole
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 4171G is an Aluminum oxide insulating washer used with TO-220 package.  Aluminum oxide has unique thermal conductivity qualities and features low loss factors at high frequencies. It has high compressive strengths, high volume resistance, and low thermal expansion.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$2,900.00
USD
Quantity
Unit Price
1,000+
$0.58
Product Variant Information section