text.skipToContent text.skipToNavigation

Manufacturer Part #

MODULED GIGA 15250-B

ModuLED GIGA 0.7 °C/W Black Anodized Zhaga LED Cooler (Ø 152 x 50 mm)

ECAD Model:
Mfr. Name: MechaTronix
Standard Pkg:
Date Code:
Product Specification Section
MechaTronix MODULED GIGA 15250-B - Technical Attributes
Attributes Table
Thermal Resistance: 0.7°C/W
Material: Black Anodized
Dimension: H  50mm x D  152mm
Features & Applications

LED star cooler for low and high bay designs from 3,000 to 9,000 lumen
Diameter 152mm - Height 50mm - Thermal resistance Rth 0.7°C/W

Modular design with mounting holes foreseen for direct connection of

- Zhaga Book 3 Spot Light Modules Edison Edilex SLM, Osram PrevaLED Core Z3 / Z4, Philips Fortimo SLM Gen3, Seoul Semiconductor Acrich AC Zhaga, Sharp INTERMO, Tridonic TALEXXmodule SLE Gen3 / Gen4 / Gen5, Vossloh Schwabe Luga Shop, ...
- Bridgelux BXRA ESR, Vero & Décor Vero 18/29, V-series
- Citizen Citiled CLL032-CLU034-CLU036, CLL042-CLU044-CLU046, CLL052-CLU054, CLU710, CLU720, CLU730
- Cree XLamp CXA18, CXB18, CXA25, CXB25
- Edison EdiPower II /  III HM24, HM30, HM40
- GE Infusion M, DLM, NPM series LED module
- LG Innotek LEMWM18 17W, 24W, LEMWM28 40W
- Lumileds Luxeon 1205, 1208, 1211, 1216
- Luminus CLM-22, CXM-22, CHM-22
- Lustrous Lustron LL613F, LL620F, LL660D
- Osram Soleriq P13, S19, E30
- Philips Fortimo DLM Gen5
- Prolight Opto PACF, PACG, PACC, PACD
- Seoul Semiconductor ZC18, ZC25, ZC40, ZC60, ZC100 Sharp Mega Zenigata, Tiger Zenigata
- Tridonic TALEXXmodule GEN3 Mini LES-17, GEN4 / GEN5 15mm, DLE GEN2 / GEN3 LES-65, FLE GEN1

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$22.56
USD
Quantity
Web Price
1
$22.56
3
$22.25
5
$22.11
20
$21.73
30+
$21.48