text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-52150P-C1-R0

maxiFLOW Series 15 x 15 x 17.5 mm 8.7° C/W Blue Anodized BGA Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
Advanced Thermal Solutions ATS-52150P-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 8.7°C/W
Material: Aluminum
Material Finish: Blue Anodized
Fin Style: Angled Fin
Shape: Square
Color: Blue
Dimension: H  17.5mm x L  15mm x W  15mm
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.73
USD
Quantity
Unit Price
1
$7.73
4
$7.62
15
$7.53
30
$7.47
75+
$7.36
Product Variant Information section