text.skipToContent text.skipToNavigation

Manufacturer Part #

09225SS-12Q-AT-D0

92 x 92 x 25 mm 3900 RPM 65 CFM 12 V 2 Wire Sleeve Bearing Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 09225SS-12Q-AT-D0 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Sleeve
Air Flow: 64.98CFM
Noise: 40dBA
Voltage Rating: 12V
Rated Power: 3.36W
RPM: 3900RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$566.10
USD
Quantity
Unit Price
90+
$6.29
Product Variant Information section