text.skipToContent text.skipToNavigation

Manufacturer Part #

08025SS-12N-AT-D0

80 x 80 x 25 mm 3100 RPM 41.32 CFM 3 Wire Lead Sleeve Bearing DC Axial Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 08025SS-12N-AT-D0 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Sleeve
Air Flow: 41.32CFM
Noise: 30dBA
Voltage Rating: 12V
Rated Power: 1.92W
RPM: 3100RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +60°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$514.80
USD
Quantity
Unit Price
90+
$5.72
Product Variant Information section