Manufacturer Part #
A1175-HBT.TC.GN
TC.GN Series 171x151x51mm 2800/3200RPM 203/239CFM Ball Bearing AC Fan
Product Specification Section
SUNON A1175-HBT.TC.GN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON A1175-HBT.TC.GN - Technical Attributes
Attributes Table
Type: | Axial Round |
Bearing Type: | Ball |
Air Flow: | 239CFM |
Noise: | 58dBA |
Voltage Rating: | 115V |
Dimension: | L 171mm x W 151mm x H 51mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
12+
$56.22
Product Variant Information section
Available Packaging
Package Qty:
12 per Box