Manufacturer Part #
11925PB-B3L-EA-00
11925PB Series 119 x 25 mm 2700 RPM 71.4 CFM 230 V Ball Bearing Fan
Product Specification Section
NMB 11925PB-B3L-EA-00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NMB 11925PB-B3L-EA-00 - Technical Attributes
Attributes Table
Type: | Axial Round |
Bearing Type: | Ball |
Air Flow: | 70.6CFM |
Noise: | 38dBA |
Voltage Rating: | 230V |
Dimension: | L 119mm x W 25mm |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
40+
$13.69
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Flange Mount