text.skipToContent text.skipToNavigation

Manufacturer Part #

09225PB-B3L-EA-00

09225PB Series 92 x 25 mm 3100 RPM 34.5 CFM 230 V Ball Bearing Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 09225PB-B3L-EA-00 - Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Ball
Air Flow: 32CFM
Noise: 38dBA
Voltage Rating: 230V
Dimension: L  92mm x W  25mm
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$380.40
USD
Quantity
Unit Price
30
$12.68
60+
$12.53
Product Variant Information section