200USP1T1A1M2RE in Tube by E-Switch | Toggle Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

200USP1T1A1M2RE

Series 200U On-None-On PC -30°C ~+85°C Thru-hole Gold Toggle Switches

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 200USP1T1A1M2RE - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 500MΩ
Contact Material: Copper Alloy
Contact Plating: Gold
Actuator Type: Rocker
Termination Style: PC Pin
Bushing Style: Unthreaded
Operating Temperature: -30°C to +85°C
Dimension: L  4.5mm x W  7mm x H  11.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
204
Multiple Of:
68
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.96
USD
Quantity
Unit Price
68
$2.02
136
$2.00
204
$1.99
272
$1.98
340+
$1.95
Product Variant Information section