text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1825136-7

SPDT (On On) 5 A @ 125 VAC 5.08 mm Flatted Actuator Panel Mount Toggle Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1825136-7 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Gold Over Silver
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,650.00
USD
Quantity
Web Price
300+
$5.50
Product Variant Information section