text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1437559-8

MTG206 Series DPDT (On None On) 6 A Short Panel Mount Toggle Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1437559-8 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Rated Voltage (VAC): 125VAC
Current Rating: 6A
Insulation Resistance: 1000MΩ
Contact Material: Gold Over Silver
Contact Plating: Gold Flash
Actuator Type: Toggle
Termination Style: Wire Lug
Dielectric Withstanding Voltage: 1500V
Bushing Style: Threaded
Operating Temperature: -20°C to +85°C
Dimension: L  13mm x W  8mm x H  34.89mm
Mounting Method: Panel Mount
Features & Applications
The 1-1437559-8 is a MTG Series DPDT (On None On) 6 Amp 11.48 mm Baton Short Panel Mount Toggle Switch.

Product Features:

  • Series = MTG
  • Configuration (Pole-Throw) = Single Pole - Double Throw
  • Termination Type = Vertical, Wire Lugs
  • Current Rating (A) = 6
  • Seal Type = Terminal Seal (Insert Molded)
  • Mount Style = Panel
  • Contact Plating = Gold Flash over Silver
  • Toggle Style = Baton Short
  • Toggle Length (mm) = 11.48
  • Process Sealed = No
  • Bushing Style = Threaded
  • Bushing Type = 15/32-32
  • UL Flammability Rating = UL 94 V-0
  • Operating Function = On None On

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,751.00
USD
Quantity
Web Price
50+
$17.51
Product Variant Information section