text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3901AGQF180

TL3901 Series SPST 1.8 N Gull Wing Surface Mount Non-Illuminated Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2425
Product Specification Section
E-Switch TL3901AGQF180 - Technical Attributes
Attributes Table
Actuation Force: 1.8N
Contact Material: Silver
Actuator Style: Rectangular Button
Termination Style: Gull Wing
Dimension: L  5.4mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,030.00
USD
Quantity
Web Price
2,000+
$0.515