Manufacturer Part #
KSC443J70SHLFG
KSC Series Sealed SPST 3 N / 4 N J Bend SMT Tactile Switch
Product Specification Section
C&K KSC443J70SHLFG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K KSC443J70SHLFG - Technical Attributes
Attributes Table
Actuation Force: | 3N |
Contact Material: | Gold |
Actuator Style: | Soft |
Termination Style: | J-Bend |
Dimension: | L 6.8mm x W 6.2mm |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount