text.skipToContent text.skipToNavigation

Manufacturer Part #

KMS221GPLFS

KMS Series Micro Mini SPST 2 N Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K KMS221GPLFS - Technical Attributes
Attributes Table
Actuation Force: 2N
Contact Material: Silver
Actuator Style: Standard
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$3,300.00
USD
Quantity
Unit Price
3,000
$0.225
6,000+
$0.22