Manufacturer Part #
KMR221NGLFS
KMR 2 Series 2 N SPST Microminiature Gull Wing SMT Top Actuated Tactile Switch
Product Specification Section
C&K KMR221NGLFS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K KMR221NGLFS - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST |
Voltage Rating: | 32V |
Current Rating: | 50mA |
Insulation Resistance: | 1GΩ |
Actuation Force: | 2N |
Contact Material: | Silver |
Operating Force: | 200gf |
Contact Plating: | Silver |
Actuator Style: | Top Actuator |
Termination Style: | Gull Wing |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -40°C to +85°C |
Dimension: | H 1.9mm x L 4.6mm x W 2.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
7,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
7000 per Reel
Mounting Method:
Surface Mount